BBSY00100505471Y00 vs BBSJ00100505481Y00 feature comparison

BBSY00100505471Y00 Pulse Electronics Corporation

Buy Now Datasheet

BBSJ00100505481Y00 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 14 Weeks
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 470 OHM Ω 480 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 4 4

Compare BBSJ00100505481Y00 with alternatives