BBSJ00100505481Y00 vs NCB0402GJ471TR030QYF feature comparison

BBSJ00100505481Y00 YAGEO Corporation

Buy Now Datasheet

NCB0402GJ471TR030QYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP NIC COMPONENTS CORP
Package Description EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
Reach Compliance Code unknown compliant
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 480 OHM Ω 470 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, 7 INCH
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature TS 16949
JESD-609 Code e3
Screening Level AEC-Q200
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare NCB0402GJ471TR030QYF with alternatives