BBSJ00100505481Y00 vs ABSJ00100505301Y00 feature comparison

BBSJ00100505481Y00 Chilisin Electronics Corp

Buy Now Datasheet

ABSJ00100505301Y00 Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP DATA LINE FILTER
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 480 OHM Ω 300 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 4 2
Screening Level AEC-Q200

Compare BBSJ00100505481Y00 with alternatives