BBSJ00100505481Y00 vs CB02YTQN220 feature comparison

BBSJ00100505481Y00 Pulse Maglayers

Buy Now Datasheet

CB02YTQN220 Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD VIKING TECH CORP
Reach Compliance Code compliant unknown
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type DATA LINE FILTER FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 480 OHM Ω 22 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, 7 INCH
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare CB02YTQN220 with alternatives