BBPY00321611601Y00 vs CTCB1206F-601P feature comparison

BBPY00321611601Y00 Chilisin Electronics Corp

Buy Now Datasheet

CTCB1206F-601P Central Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP CENTRAL TECHNOLOGIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TR, 7 INCH TR
Rated Current 2 A 2 A
Width 1.6 mm 1.6 mm
Base Number Matches 4 1
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare BBPY00321611601Y00 with alternatives

Compare CTCB1206F-601P with alternatives