CTCB1206F-601P vs NCB-H1206B600TR200F feature comparison

CTCB1206F-601P Central Technologies

Buy Now Datasheet

NCB-H1206B600TR200F NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 600 OHM Ω 60 OHM Ω
Packing Method TR TR, EMBOSSED, PLASTIC, 7 INCH
Rated Current 2 A 2 A
Terminal Finish MATTE TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare CTCB1206F-601P with alternatives

Compare NCB-H1206B600TR200F with alternatives