CTCB1206F-601P vs HCB20-601 feature comparison

CTCB1206F-601P Central Technologies

Buy Now Datasheet

HCB20-601 Allied Components International

Buy Now Datasheet
Yes
Yes
Active Obsolete
CENTRAL TECHNOLOGIES ALLIED COMPONENTS INTERNATIONAL
compliant unknown
EAR99 EAR99
8504.50.80.00 8504.50.80.00
0.1 Ω 0.1 Ω
FERRITE CHIP FERRITE CHIP
1.1 mm 1.09 mm
e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
1 1
2
125 °C 125 °C
-40 °C -55 °C
600 OHM Ω 600 OHM Ω
TR TAPE AND REEL
2 A 1.8 A
MATTE TIN
1.6 mm 1.6 mm
1 1

Compare CTCB1206F-601P with alternatives

Compare HCB20-601 with alternatives