BBPY00201209471Y00
vs
GMLB-201209-0600P-N8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.9 mm
0.9 mm
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
2
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
470 OHM Ω
600 OHM Ω
Packing Method
TR, PAPER, 7 INCH
TAPE AND REEL
Rated Current
2 A
2 A
Width
1.25 mm
1.2 mm
Base Number Matches
4
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare BBPY00201209471Y00 with alternatives
Compare GMLB-201209-0600P-N8 with alternatives