Part Details for BBPY00201209471Y00 by Pulse Electronics Corporation
Overview of BBPY00201209471Y00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBPY00201209471Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1338
|
Newark | For Power Line Under 1 Ghz/T&r |Pulse BBPY00201209471Y00 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
553-BBPY00201209471Y00CT-ND
|
DigiKey | FERRITE BEAD 470 OHM 0805 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59910 In Stock |
|
$0.0174 / $0.1000 | Buy Now |
DISTI #
BBPY00201209471Y00
|
Avnet Americas | Ferrite Chip Bead 470Ohm 2A 0.1Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBPY00201209471Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
603-BBPY201209471Y00
|
Mouser Electronics | Ferrite Beads 470Ohms RDC=0.1Ohms 2000mA RoHS: Compliant | 0 |
|
$0.0170 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0179 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0180 / $0.0203 | Buy Now |
DISTI #
BBPY00201209471Y00
|
Avnet Americas | Ferrite Chip Bead 470Ohm 2A 0.1Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBPY00201209471Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
3797350
|
Farnell | FERRITE BEAD, 470 OHM, 2A, 0805 RoHS: Compliant Min Qty: 20000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0525 | Buy Now |
Part Details for BBPY00201209471Y00
BBPY00201209471Y00 CAD Models
BBPY00201209471Y00 Part Data Attributes:
|
BBPY00201209471Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBPY00201209471Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2 A | |
Width | 1.25 mm |
Alternate Parts for BBPY00201209471Y00
This table gives cross-reference parts and alternative options found for BBPY00201209471Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00201209471Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBW1V2012-121-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | BBPY00201209471Y00 vs MFBW1V2012-121-R |
CBM201209Y501B | Data Line Filter, 2A, | Fenghua (HK) Electronics Ltd | BBPY00201209471Y00 vs CBM201209Y501B |
BBPY00201209601Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | BBPY00201209471Y00 vs BBPY00201209601Y00 |
BBPY00201209601Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BBPY00201209471Y00 vs BBPY00201209601Y00 |
BBPY00201209471Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBPY00201209471Y00 vs BBPY00201209471Y00 |
MFBM1V2012-601-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | BBPY00201209471Y00 vs MFBM1V2012-601-R |