BBPY00201209471Y00 vs CBM201209Y601T feature comparison

BBPY00201209471Y00 Pulse Electronics Corporation

Buy Now Datasheet

CBM201209Y601T Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 2 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 470 OHM Ω 600 OHM Ω
Packing Method TR, PAPER, 7 INCH TR
Rated Current 2 A 2 A
Width 1.25 mm 1.2 mm
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0805
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare BBPY00201209471Y00 with alternatives

Compare CBM201209Y601T with alternatives