GMLB-201209-0600P-N8 vs CBM201209Y501B feature comparison

GMLB-201209-0600P-N8 Pulse Maglayers

Buy Now Datasheet

CBM201209Y501B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 600 OHM Ω 500 OHM Ω
Packing Method TAPE AND REEL Bulk
Rated Current 2 A 2 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Case Code 0805
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare GMLB-201209-0600P-N8 with alternatives

Compare CBM201209Y501B with alternatives