BBPY00160808110Y00 vs UPB160808T-600Y-AU feature comparison

BBPY00160808110Y00 Chilisin Electronics Corp

Buy Now Datasheet

UPB160808T-600Y-AU Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer CHILISIN ELECTRONICS CORP CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 11 OHM Ω 60 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, 7 INCH
Rated Current 4 A 4 A
Width 0.8 mm 0.8 mm
Base Number Matches 4 1
Screening Level AEC-Q200

Compare BBPY00160808110Y00 with alternatives

Compare UPB160808T-600Y-AU with alternatives