UPB160808T-600Y-AU vs FBC0603-100P feature comparison

UPB160808T-600Y-AU Chilisin Electronics Corp

Buy Now Datasheet

FBC0603-100P VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 60 OHM Ω 10 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 4 A 4 A
Screening Level AEC-Q200
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare UPB160808T-600Y-AU with alternatives

Compare FBC0603-100P with alternatives