UPB160808T-600Y-AU vs UPB160808T-600Y-N feature comparison

UPB160808T-600Y-AU Chilisin Electronics Corp

Buy Now Datasheet

UPB160808T-600Y-N Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CHILISIN ELECTRONICS CORP CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Impedance 60 OHM Ω 60 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 4 A 4 A
Screening Level AEC-Q200
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare UPB160808T-600Y-AU with alternatives

Compare UPB160808T-600Y-N with alternatives