UPB160808T-600Y-AU vs BBUP00160808600Y00 feature comparison

UPB160808T-600Y-AU Chilisin Electronics Corp

Buy Now Datasheet

BBUP00160808600Y00 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer CHILISIN ELECTRONICS CORP YAGEO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 60 OHM Ω 60 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 4 A 4 A
Screening Level AEC-Q200
Width 0.8 mm 0.8 mm
Base Number Matches 1 4
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN

Compare UPB160808T-600Y-AU with alternatives