BBGK00160808121Y00
vs
GBK160808T-101Y-N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
PULSE ELECTRONICS CORP
CHILISIN ELECTRONICS CORP
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
120 OHM Ω
100 OHM Ω
Packing Method
TR, PAPER, 7 INCH
TAPE AND REEL
Rated Current
0.6 A
0.6 A
Width
0.8 mm
0.8 mm
Base Number Matches
4
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
0603
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Compare BBGK00160808121Y00 with alternatives
Compare GBK160808T-101Y-N with alternatives