BBBK00201209121Y00 vs SHB-1M2012-451JB feature comparison

BBBK00201209121Y00 Chilisin Electronics Corp

Buy Now Datasheet

SHB-1M2012-451JB Sumida Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP SUMIDA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.8 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 120 OHM Ω 450 OHM Ω
Packing Method TR, PAPER, 7 INCH BULK
Rated Current 0.3 A 0.3 A
Width 1.25 mm 1.25 mm
Base Number Matches 4 1
Pbfree Code Yes
Package Description ROHS COMPLIANT PACKAGE-2

Compare BBBK00201209121Y00 with alternatives

Compare SHB-1M2012-451JB with alternatives