BBBK00201209121Y00 vs FB05YTYN121 feature comparison

BBBK00201209121Y00 Pulse Maglayers

Buy Now Datasheet

FB05YTYN121 SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD STACKPOLE ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Reach Compliance Code compliant compliant
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 0.3 A 0.3 A
Width 1.2 mm 1.25 mm
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare BBBK00201209121Y00 with alternatives

Compare FB05YTYN121 with alternatives