BBBK00201209121Y00 vs CB2012GM451T feature comparison

BBBK00201209121Y00 Chilisin Electronics Corp

Buy Now Datasheet

CB2012GM451T Samwha Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP SAMWHA CAPACITOR GROUP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 1.25 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 120 OHM Ω 450 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 0.3 A 0.3 A
Width 1.25 mm 1.25 mm
Base Number Matches 4 1

Compare BBBK00201209121Y00 with alternatives

Compare CB2012GM451T with alternatives