BBBK00201209121Y00 vs FBM0805-101E feature comparison

BBBK00201209121Y00 Chilisin Electronics Corp

Buy Now Datasheet

FBM0805-101E VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
kg CO2e/kg 6.59 6.59
Average Weight (mg) 5 5
CO2e (mg) 32.95 32.95
Category CO2 Kg 6.59 6.59
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10 CMRT V6.22
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 100 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, EMBOSSED, 7 INCH
Rated Current 0.3 A 0.3 A
Width 1.25 mm 1.25 mm
Base Number Matches 4 1
Pbfree Code Yes
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
EFUP e
Case Code 0805
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare BBBK00201209121Y00 with alternatives

Compare FBM0805-101E with alternatives