FBM0805-101E vs FB05YTYN121 feature comparison

FBM0805-101E VENKEL LTD

Buy Now Datasheet

FB05YTYN121 SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD STACKPOLE ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.9 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 100 OHM Ω 120 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TAPE AND REEL
Rated Current 0.3 A 0.3 A
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn)
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare FBM0805-101E with alternatives

Compare FB05YTYN121 with alternatives