CB2012GM451T vs SHB-1M2012-601JB feature comparison

CB2012GM451T Samwha Electronics

Buy Now Datasheet

SHB-1M2012-601JB Sumida Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SUMIDA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.25 mm 0.8 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 450 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 0.3 A 0.3 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
Number of Terminals 2

Compare CB2012GM451T with alternatives

Compare SHB-1M2012-601JB with alternatives