BB721S
vs
ZMV933A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ITT SEMICONDUCTOR
DIODES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
DELIVERED IN MATCHED SETS
HIGH RELIABILITY, LOW LEAKAGE CURRENT
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
8
Diode Capacitance-Nom
2.15 pF
42 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
0.01 µA
Reverse Test Voltage
30 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
HYPERABRUPT
Base Number Matches
1
6
Rohs Code
Yes
Package Description
R-PDSO-G2
Breakdown Voltage-Min
12 V
Frequency Band
VERY HIGH FREQUENCY
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.33 W
Quality Factor-Min
150
Rep Pk Reverse Voltage-Max
12 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BB721S with alternatives
Compare ZMV933A with alternatives