BB721S
vs
BBY51-03WE6433
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ITT SEMICONDUCTOR
SIEMENS A G
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
DELIVERED IN MATCHED SETS
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
8
1.55
Diode Capacitance-Nom
2.15 pF
5.3 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
0.01 µA
0.01 µA
Reverse Test Voltage
30 V
6 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
HYPERABRUPT
Base Number Matches
2
2
Package Description
R-PDSO-G2
Breakdown Voltage-Min
7 V
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Compare BB721S with alternatives
Compare BBY51-03WE6433 with alternatives