BB721S
vs
BB149A,115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ITT SEMICONDUCTOR
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.70
Additional Feature
DELIVERED IN MATCHED SETS
2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
8
8.45
Diode Capacitance-Nom
2.15 pF
19.74 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
0.01 µA
Reverse Test Voltage
30 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
SOD
Package Description
PLASTIC, SC-76, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD323
Samacsys Manufacturer
NXP
Diode Cap Tolerance
7.7%
Frequency Band
ULTRA HIGH FREQUENCY
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rep Pk Reverse Voltage-Max
30 V
Terminal Finish
TIN
Compare BB721S with alternatives
Compare BB149A,115 with alternatives
BB149A,115 vs 934051270135
BB149A,115 vs ZMV933A
BB149A,115 vs BB143T/R
BB149A,115 vs JDV2S14E
BB149A,115 vs NTE612
BB149A,115 vs HVU417C
BB149A,115 vs HVU308A
BB149A,115 vs BB164/T3
BB149A,115 vs BB148,135