BB149,115
vs
JDV2S14E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
TOSHIBA CORP
Part Package Code
SOD
SOD
Package Description
PLASTIC, SC-76, 2 PIN
R-PDSO-F2
Pin Count
2
2
Manufacturer Package Code
SOD323
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.80
Samacsys Manufacturer
NXP
Toshiba
Additional Feature
2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
4%
6.94%
Diode Capacitance Ratio-Min
8.2
1.25
Diode Capacitance-Nom
18.75 pF
60.5 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
10 V
Surface Mount
YES
YES
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
1
2
Compare BB149,115 with alternatives
BB149,115 vs BB149-T
BB149,115 vs 934033290135
BB149,115 vs BB833E6327
BB149,115 vs 1T399
BB149,115 vs SMV1251-079LF
BB149,115 vs BBY51-03WE6433
BB149,115 vs 1SV214TPH2
BB149,115 vs BB151,115
BB149,115 vs BB149A,115
Compare JDV2S14E with alternatives