JDV2S14E vs BB149A,115 feature comparison

JDV2S14E Toshiba America Electronic Components

Buy Now Datasheet

BB149A,115 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TOSHIBA CORP NXP SEMICONDUCTORS
Part Package Code SOD SOD
Package Description R-PDSO-F2 PLASTIC, SC-76, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Samacsys Manufacturer Toshiba NXP
Configuration SINGLE SINGLE
Diode Cap Tolerance 6.94% 7.7%
Diode Capacitance Ratio-Min 1.25 8.45
Diode Capacitance-Nom 60.5 pF 19.74 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 10 V 30 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code SOD323
Additional Feature 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
Frequency Band ULTRA HIGH FREQUENCY
Operating Temperature-Min -55 °C

Compare JDV2S14E with alternatives

Compare BB149A,115 with alternatives