BB149,115
vs
BB151,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOD
SC-76
Package Description
PLASTIC, SC-76, 2 PIN
R-PDSO-G2
Pin Count
2
2
Manufacturer Package Code
SOD323
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.80
Samacsys Manufacturer
NXP
Additional Feature
2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
4%
Diode Capacitance Ratio-Min
8.2
1.45
Diode Capacitance-Nom
18.75 pF
19.1 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BB149,115 with alternatives
BB149,115 vs BB149-T
BB149,115 vs BB149,135
BB149,115 vs ZMV933A
BB149,115 vs BB143T/R
BB149,115 vs JDV2S14E
BB149,115 vs NTE612
BB149,115 vs BB721S
BB149,115 vs HVU417C
BB149,115 vs HVU308A
Compare BB151,115 with alternatives