BAS70W-7-G vs BAS70T&R feature comparison

BAS70W-7-G Diodes Incorporated

Buy Now Datasheet

BAS70T&R Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC CONTINENTAL DEVICE INDIA LTD
Package Description SOT-323, 3 PIN
Reach Compliance Code unknown unknown
Application FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 70 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.1 A 0.1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.07 A 0.07 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 0.1 µA 10 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 50 V 70 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature TR, PLASTIC, 7 INCH: 3000
Operating Temperature-Max 150 °C
Reference Standard TS-16949

Compare BAS70W-7-G with alternatives

Compare BAS70T&R with alternatives