BAS70W-7-G vs CMUD6263EBK feature comparison

BAS70W-7-G Diodes Incorporated

Buy Now Datasheet

CMUD6263EBK Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC CENTRAL SEMICONDUCTOR CORP
Package Description SOT-323, 3 PIN R-PDSO-F3
Reach Compliance Code unknown compliant
Application FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 70 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.32 V
JESD-30 Code R-PDSO-G3 R-PDSO-F3
Non-rep Pk Forward Current-Max 0.1 A 0.1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.07 A 0.07 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.25 W
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Reverse Test Voltage 50 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.70
JESD-609 Code e0
Operating Temperature-Max 150 °C
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare BAS70W-7-G with alternatives

Compare CMUD6263EBK with alternatives