BAS70T&R vs GSBAS70WS feature comparison

BAS70T&R Continental Device India Ltd

Buy Now Datasheet

GSBAS70WS Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Additional Feature TR, PLASTIC, 7 INCH: 3000
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G2
Non-rep Pk Forward Current-Max 0.1 A 0.1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.07 A 0.07 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard TS-16949
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 10 µA 0.1 µA
Reverse Test Voltage 70 V 50 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Samacsys Manufacturer Good-Ark
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W
Reverse Recovery Time-Max 0.005 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAS70T&R with alternatives

Compare GSBAS70WS with alternatives