BAS70T&R
vs
CMUD6263EBK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
TR, PLASTIC, 7 INCH: 3000
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.32 V
JESD-30 Code
R-PDSO-G3
R-PDSO-F3
Non-rep Pk Forward Current-Max
0.1 A
0.1 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
0.07 A
0.07 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Reference Standard
TS-16949
Rep Pk Reverse Voltage-Max
70 V
70 V
Reverse Current-Max
10 µA
Reverse Test Voltage
70 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
R-PDSO-F3
Pin Count
3
JESD-609 Code
e0
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.005 µs
Terminal Finish
TIN LEAD
Compare BAS70T&R with alternatives
Compare CMUD6263EBK with alternatives