BAP65-05W,115
vs
BAR65-02W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
SIEMENS A G
Part Package Code
SC-70
Package Description
PLASTIC, SC-70, 3 PIN
R-PDSO-F2
Pin Count
3
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00
8541.10.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Application
ATTENUATOR; SWITCHING
SWITCHING
Breakdown Voltage-Min
30 V
30 V
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Capacitance-Max
0.9 pF
0.9 pF
Diode Capacitance-Nom
0.7 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
0.9 Ω
0.95 Ω
Diode Res Test Current
0.5 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-F2
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
0.17 µs
Moisture Sensitivity Level
1
Number of Elements
2
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.24 W
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
2
Compare BAP65-05W,115 with alternatives
Compare BAR65-02W with alternatives