BAR65-02W
vs
MA4P789-1141T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
R-PDSO-F2
R-PDSO-G2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
SWITCHING
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
30 V
75 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
0.9 pF
0.35 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
0.95 Ω
1.5 Ω
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Pin Count
2
Manufacturer Package Code
CASE 1141
Additional Feature
LOW DISTORTION
Diode Res Test Current
10 mA
Diode Res Test Frequency
100 MHz
Frequency Band
S BAND
Minority Carrier Lifetime-Nom
0.2 µs
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.2 W
Compare BAR65-02W with alternatives