BAR65-02W
vs
BAR64-03W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SIEMENS A G
ROCHESTER ELECTRONICS INC
Package Description
R-PDSO-F2
R-PDSO-G2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SWITCHING
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
30 V
150 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
0.9 pF
0.35 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
0.95 Ω
1.35 Ω
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
2
Additional Feature
LOW DISTORTION
Frequency Band
MEDIUM FREQUENCY TO C BAND
Minority Carrier Lifetime-Nom
1.55 µs
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Terminal Finish
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BAR65-02W with alternatives