Part Details for BAP65-05W,115 by NXP Semiconductors
Overview of BAP65-05W,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAP65-05W,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DIODE PIN 30V 100MA SOT323 RoHS: Compliant Status: Obsolete Min Qty: 1 | 38875 |
|
$0.0949 / $0.1117 | Buy Now |
Part Details for BAP65-05W,115
BAP65-05W,115 CAD Models
BAP65-05W,115 Part Data Attributes
|
BAP65-05W,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP65-05W,115
NXP Semiconductors
BAP65-05W - Silicon PIN diode SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.9 pF | |
Diode Capacitance-Nom | 0.7 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.9 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.17 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.24 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAP65-05W,115
This table gives cross-reference parts and alternative options found for BAP65-05W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP65-05W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1340-079LF | Pin Diode, 50V V(BR), Silicon, SC-79, 2 PIN | Skyworks Solutions Inc | BAP65-05W,115 vs SMP1340-079LF |
SMP1321-004LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | BAP65-05W,115 vs SMP1321-004LF |
934056233115 | DIODE SILICON, PIN DIODE, PLASTIC, SMD, UMT3, SC-70, CMPAK-3, PIN Diode | NXP Semiconductors | BAP65-05W,115 vs 934056233115 |
SMP1322-040LF | Pin Diode, 50V V(BR), Silicon, GREEN, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | BAP65-05W,115 vs SMP1322-040LF |
SMP1320-075LF | Pin Diode, 50V V(BR), Silicon, SC-70, 3 PIN | Skyworks Solutions Inc | BAP65-05W,115 vs SMP1320-075LF |
RN719D | Pin Diode, 50V V(BR), Silicon, | ROHM Semiconductor | BAP65-05W,115 vs RN719D |
SMP1340-011 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | BAP65-05W,115 vs SMP1340-011 |
HVM187S | SILICON, PIN DIODE, MPAK-3 | Renesas Electronics Corporation | BAP65-05W,115 vs HVM187S |
HVC142 | SILICON, PIN DIODE, UFP, 2 PIN | Renesas Electronics Corporation | BAP65-05W,115 vs HVC142 |
JDP2S02T | DIODE SILICON, PIN DIODE, TESC, 1-1H1A, 2 PIN, PIN Diode | Toshiba America Electronic Components | BAP65-05W,115 vs JDP2S02T |