BA6392FP-DXE2
vs
VM785615SS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
VTC INC
Part Package Code
SOIC
SSOP
Package Description
HSOP-28
,
Pin Count
28
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
CD MOTOR DRIVER
READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
18.5 mm
Number of Functions
1
1
Number of Terminals
28
28
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.3 mm
Supply Voltage-Max
9 V
5.5 V
Supply Voltage-Min
6 V
4.5 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
Base Number Matches
1
1
Drive Type
WINCHESTER
Number of Channels
6
Supply Voltage-Nom
5 V
Compare BA6392FP-DXE2 with alternatives
Compare VM785615SS with alternatives