BA6392FP-DXE2
vs
LA6574D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
SANYO ELECTRIC CO LTD
Part Package Code
SOIC
DIP
Package Description
HSOP-28
SDIP,
Pin Count
28
30
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
CD MOTOR DRIVER
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G28
R-PDIP-T30
Length
18.5 mm
27 mm
Number of Functions
1
1
Number of Terminals
28
30
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSSOP
SDIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.3 mm
3.95 mm
Supply Voltage-Max
9 V
13 V
Supply Voltage-Min
6 V
5.6 V
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.8 mm
1.778 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
10.16 mm
Base Number Matches
1
2
Drive Type
WINCHESTER
Number of Channels
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Equivalence Code
SDIP30,.4
Supply Voltage-Nom
8 V
Temperature Grade
OTHER
Compare BA6392FP-DXE2 with alternatives
Compare LA6574D with alternatives