BA6302AFT2
vs
ISO109
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
BURR-BROWN CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
unknown
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-PDSO-G16
R-CDIP-T16
Number of Functions
1
1
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
13 V
18 V
Supply Voltage-Min
4.5 V
8 V
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
HTS Code
8542.39.00.01
Additional Feature
ALSO REQUIRES 4.5V-20V SUPPLY
JESD-609 Code
e0
Linearity Error-Max (EL)
0.025%
Negative Supply Voltage-Max
-18 V
Negative Supply Voltage-Min
-8 V
Negative Supply Voltage-Nom
-15 V
Operating Frequency-Max
1 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Equivalence Code
DIP16/40,.6
Positive Input Voltage-Max
14.8 V
Supply Voltage-Nom
15 V
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Compare BA6302AFT2 with alternatives
Compare ISO109 with alternatives