ISO109 vs MX536AJCWE+ feature comparison

ISO109 Burr-Brown Corp

Buy Now Datasheet

MX536AJCWE+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO REQUIRES 4.5V-20V SUPPLY
Converter Type VOLTAGE TO FREQUENCY CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-CDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Linearity Error-Max (EL) 0.025%
Negative Supply Voltage-Max -18 V -18 V
Negative Supply Voltage-Min -8 V -3 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 1 MHz 0.09 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16/40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Positive Input Voltage-Max 14.8 V 7 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 8 V 3 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Technology HYBRID
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOIC
Package Description SOP,
Pin Count 16
ECCN Code EAR99
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Supply Current-Max 2 mA
Time@Peak Reflow Temperature-Max (s) 30
Total Error-Max 0.5%

Compare ISO109 with alternatives

Compare MX536AJCWE+ with alternatives