ISO109
vs
VFC100BG1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO REQUIRES 4.5V-20V SUPPLY
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-CDIP-T16
R-CDIP-T16
JESD-609 Code
e0
Linearity Error-Max (EL)
0.025%
0.01%
Negative Supply Voltage-Max
-18 V
-28.5 V
Negative Supply Voltage-Min
-8 V
-7.5 V
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Frequency-Max
1 MHz
14 MHz
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16/40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Positive Input Voltage-Max
14.8 V
10 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
18 V
28.5 V
Supply Voltage-Min
8 V
7.5 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
HYBRID
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Seated Height-Max
5.08 mm
Width
7.62 mm
Compare ISO109 with alternatives
Compare VFC100BG1 with alternatives