BA6302AFT2 vs MX636JCWE feature comparison

BA6302AFT2 ROHM Semiconductor

Buy Now Datasheet

MX636JCWE Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Converter Type VOLTAGE TO FREQUENCY CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 13 V 16.5 V
Supply Voltage-Min 4.5 V 2 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Moisture Sensitivity Level 1
Negative Supply Voltage-Max -16.5 V
Negative Supply Voltage-Min -2.5 V
Negative Supply Voltage-Nom -5 V
Operating Frequency-Max 0.1 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code SOP16,.4
Peak Reflow Temperature (Cel) 240
Positive Input Voltage-Max 0.2 V
Supply Current-Max 1 mA
Supply Voltage-Nom 3 V
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 20
Total Error-Max 0.6%

Compare BA6302AFT2 with alternatives

Compare MX636JCWE with alternatives