BA6302AFT1 vs AD652SQ feature comparison

BA6302AFT1 ROHM Semiconductor

Buy Now Datasheet

AD652SQ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ROHM CO LTD ANALOG DEVICES INC
Part Package Code SOIC DIP
Package Description SOP, DIP-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G16 R-GDIP-T16
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 13 V 18 V
Supply Voltage-Min 4.5 V 6 V
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Manufacturer Package Code Q-16
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
JESD-609 Code e0
Length 19.05 mm
Linearity Error-Max (EL) 0.05%
Negative Input Voltage-Max -5 V
Negative Supply Voltage-Max -18 V
Negative Supply Voltage-Min -6 V
Negative Supply Voltage-Nom -15 V
Operating Frequency-Max 4 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code DIP16,.3
Positive Input Voltage-Max 5 V
Seated Height-Max 5.08 mm
Supply Current-Max 15 mA
Supply Voltage-Nom 15 V
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Total Error-Max 0.5%
Width 7.62 mm

Compare BA6302AFT1 with alternatives

Compare AD652SQ with alternatives