BA6302AFT1 vs AD7742BR-REEL7 feature comparison

BA6302AFT1 ROHM Semiconductor

Buy Now Datasheet

AD7742BR-REEL7 Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, 0.150 INCH, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 13 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 9.9 mm
Linearity Error-Max (EL) 0.0122%
Operating Frequency-Max 6.144 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP16,.25
Positive Input Voltage-Max 2.5 V
Seated Height-Max 1.75 mm
Supply Current-Max 8 mA
Supply Voltage-Nom 5 V
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare BA6302AFT1 with alternatives

Compare AD7742BR-REEL7 with alternatives