Part Details for AD652SQ by Analog Devices Inc
Overview of AD652SQ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD652SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD652SQ-ND
|
DigiKey | IC V/F CONV 2MHZ 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$73.3845 / $85.5200 | Buy Now |
DISTI #
584-AD652SQ
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage IC - SYNC V/F CONVERTER RoHS: Not Compliant | 6 |
|
$73.2900 / $79.0700 | Buy Now |
DISTI #
V99:2348_06210037
|
Arrow Electronics | VFC Sync 2MHz 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 | Americas - 12 |
|
$73.3600 | Buy Now |
|
Analog Devices Inc | IC - SYNC V/F CONVERTER Min Qty: 1 Package Multiple: 1 | 680 |
|
$51.6800 / $85.5200 | Buy Now |
DISTI #
65122650
|
Verical | VFC Sync 2MHz 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 12 |
|
$73.3600 | Buy Now |
|
Rochester Electronics | AD652 - Monolithic Synchronous Voltage-to-Frequency Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 5138 |
|
$67.7200 / $79.6700 | Buy Now |
Part Details for AD652SQ
AD652SQ CAD Models
AD652SQ Part Data Attributes:
|
AD652SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD652SQ
Analog Devices Inc
Monolithic Synchronous Voltage-to-Frequency Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.05% | |
Negative Input Voltage-Max | -5 V | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -6 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 4 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 0.5% | |
Width | 7.62 mm |
Alternate Parts for AD652SQ
This table gives cross-reference parts and alternative options found for AD652SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD652SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9322201MEX | IC VOLTAGE-FREQUENCY CONVERTER, 4 MHz, CDIP16, CERDIP-16, Analog Special Function Converter | Analog Devices Inc | AD652SQ vs 5962-9322201MEX |
AD652SQ/883B | IC VOLTAGE-FREQUENCY CONVERTER, 2 MHz, CDIP16, CERDIP-16, Analog Special Function Converter | Analog Devices Inc | AD652SQ vs AD652SQ/883B |
5962-9322201VEA | Aerospace Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD652SQ vs 5962-9322201VEA |