BA6297AFPT1
vs
UPD16858BGS-GJG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
NEC ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
HSSOP,
SSOP,
Pin Count
28
30
Reach Compliance Code
unknown
compliant
Interface IC Type
CD MOTOR DRIVER
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G28
R-PDSO-G30
Length
18.5 mm
9.85 mm
Number of Functions
4
1
Number of Terminals
28
30
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.41 mm
2 mm
Supply Voltage-Max
9 V
5.5 V
Supply Voltage-Min
6 V
4.5 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
6.1 mm
Base Number Matches
1
1
Rohs Code
No
HTS Code
8542.39.00.01
Drive Type
OPTICAL
JESD-609 Code
e0
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Equivalence Code
SSOP30,.3
Supply Voltage-Nom
5 V
Technology
MOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Compare BA6297AFPT1 with alternatives
Compare UPD16858BGS-GJG with alternatives