BA6297AFPT1 vs XR-117R-6D feature comparison

BA6297AFPT1 ROHM Semiconductor

Buy Now Datasheet

XR-117R-6D Exar Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD EXAR CORP
Part Package Code SOIC SOIC
Package Description HSSOP, SOP, SOP28,.4
Pin Count 28 28
Reach Compliance Code unknown unknown
Interface IC Type CD MOTOR DRIVER READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 18.5 mm 17.9 mm
Number of Functions 4 1
Number of Terminals 28 28
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.41 mm 2.65 mm
Supply Voltage-Max 9 V
Supply Voltage-Min 6 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code No
HTS Code 8542.39.00.01
Drive Type WINCHESTER
JESD-609 Code e0
Number of Channels 6
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code SOP28,.4
Supply Current-Max 30 mA
Supply Voltage-Nom 5 V
Supply Voltage1-Nom 12 V
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD

Compare BA6297AFPT1 with alternatives

Compare XR-117R-6D with alternatives