BA2903FV-E2 vs LM2903DG4 feature comparison

BA2903FV-E2 ROHM Semiconductor

Buy Now Datasheet

LM2903DG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.05 µA
Input Offset Voltage-Max 15000 µV 7000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e2 e4
Length 4.4 mm 4.9 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code TSSOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Supply Current-Max 2.5 mA 1 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Copper (Sn/Cu) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 3.9 mm
Base Number Matches 1 1
Package Description SOP, SOP8,.25
Date Of Intro 1988-04-01
Moisture Sensitivity Level 1
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BA2903FV-E2 with alternatives

Compare LM2903DG4 with alternatives