BA2903FV-E2 vs LM2903D feature comparison

BA2903FV-E2 ROHM Semiconductor

Buy Now Datasheet

LM2903D Motorola Semiconductor Products

Buy Now Datasheet
Yes
Yes No
Active Transferred
ROHM CO LTD MOTOROLA INC
SOIC
8
compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
ROHM Semiconductor
COMPARATOR COMPARATOR
0.5 µA 0.5 µA
0.25 µA
15000 µV 15000 µV
R-PDSO-G8 R-PDSO-G8
e2 e0
4.4 mm 4.9 mm
2 2
8 8
125 °C 105 °C
-40 °C -40 °C
OPEN-COLLECTOR OPEN-COLLECTOR
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SOP
TSSOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Not Qualified Not Qualified
1300 ns 1500 ns
2.5 mA
36 V 18 V
5 V 5 V
YES YES
BIPOLAR BIPOLAR
AUTOMOTIVE INDUSTRIAL
Tin/Copper (Sn/Cu) Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.65 mm 1.27 mm
DUAL DUAL
3 mm 3.9 mm
1 11
PLASTIC, SO-8
-18 V
1.75 mm

Compare BA2903FV-E2 with alternatives