BA2903FV-E2 vs LM2903PW feature comparison

BA2903FV-E2 ROHM Semiconductor

Buy Now Datasheet

LM2903PW Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
ROHM CO LTD TEXAS INSTRUMENTS INC
SOIC SOIC
8 8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
ROHM Semiconductor
COMPARATOR COMPARATOR
0.5 µA 0.5 µA
0.25 µA 0.25 µA
15000 µV 15000 µV
R-PDSO-G8 R-PDSO-G8
e2 e4
4.4 mm 4.4 mm
2 2
8 8
125 °C 125 °C
-40 °C -40 °C
OPEN-COLLECTOR OPEN-COLLECTOR
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP TSSOP
TSSOP8,.25 TSSOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
1300 ns 1300 ns
2.5 mA 2.5 mA
36 V 36 V
5 V 5 V
YES YES
BIPOLAR BIPOLAR
AUTOMOTIVE AUTOMOTIVE
Tin/Copper (Sn/Cu) NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
3 mm 3 mm
1 1
TSSOP-8
1
260
1.2 mm
30

Compare BA2903FV-E2 with alternatives

Compare LM2903PW with alternatives